
CWN-SR-24 | |
|---|---|
DigiKey Part Number | CDSR24-ND |
Manufacturer | |
Manufacturer Product Number | CWN-SR-24 |
Description | STRAP STR RELIEF FOR DIP 24 CONN |
Customer Reference | |
Detailed Description | Connector Strain Relief For DIP Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | DIP Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,90720 Kč | 490,72 Kč |
| 250 | 4,59856 Kč | 1 149,64 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



