
CWN-KEY2 | |
|---|---|
DigiKey Part Number | PK-2-ND |
Manufacturer | |
Manufacturer Product Number | CWN-KEY2 |
Description | POLARIZING KEY (CARD EDGE) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For CW Card Edge Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | CW Card Edge Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 13,59800 Kč | 135,98 Kč |
| 25 | 12,74800 Kč | 318,70 Kč |
| 50 | 12,13740 Kč | 606,87 Kč |
| 100 | 11,55430 Kč | 1 155,43 Kč |
| 250 | 10,83064 Kč | 2 707,66 Kč |
| 500 | 10,31282 Kč | 5 156,41 Kč |
| 1 000 | 9,82046 Kč | 9 820,46 Kč |
| 2 500 | 9,20559 Kč | 23 013,98 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |



