CWN-502-60-0021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 88
Unit Price: 325,55000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 298,65000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 76,37840 Kč
Datasheet

Similar


3M
In Stock: 237
Unit Price: 179,36000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 124,83753 Kč
Datasheet
Image for CWN-502-60-0021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWN-502-60-0021

DigiKey Part Number
CWN-502-60-0021-ND
Manufacturer
Manufacturer Product Number
CWN-502-60-0021
Description
CONN HEADER R/A 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Insulation Height
0.350" (8.89mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Nickel
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
50.0µin (1.27µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5499141-1TE Connectivity AMP Connectors88AHC60L-ND325,55000 KčSimilar
1-5499786-1TE Connectivity AMP Connectors0AHC60H-ND298,65000 KčSimilar
D3372-5002-AR3M0D3372-5002-AR-ND76,37840 KčSimilar
N3372-5002RB3M237MHR60L-ND179,36000 KčSimilar
N3372-5003RB3M0N3372-5003RB-ND124,83753 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes