Similar
Similar
Similar
Similar

CWN-360-20-0021 | |
|---|---|
DigiKey Part Number | CWN-360-20-0021-ND |
Manufacturer | |
Manufacturer Product Number | CWN-360-20-0021 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.681" (17.30mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Nickel |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71918-020LF | Amphenol CS (FCI) | 601 | 609-71918-020LF-ND | 38,85000 Kč | Similar |
| D3428-6002-AR | 3M | 0 | MHS20E-ND | 37,14220 Kč | Similar |
| N3428-6002RB | 3M | 433 | MHS20L-ND | 81,05000 Kč | Similar |
| N3428-6003RB | 3M | 180 | N3428-6003RB-ND | 66,14000 Kč | Similar |





