


C8RRS-1636G | |
---|---|
DigiKey Part Number | C8RRS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-1636G |
Description | DIP CABLE - CDR16S/AE16G/CDR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 205,59000 Kč | 205,59 Kč |
10 | 157,76600 Kč | 1 577,66 Kč |
25 | 142,46880 Kč | 3 561,72 Kč |
50 | 132,12460 Kč | 6 606,23 Kč |
100 | 122,73660 Kč | 12 273,66 Kč |
250 | 111,65548 Kč | 27 913,87 Kč |
500 | 104,18582 Kč | 52 092,91 Kč |
1 000 | 97,42608 Kč | 97 426,08 Kč |
Unit Price without VAT: | 205,59000 Kč |
---|---|
Unit Price with VAT: | 248,76390 Kč |


