


C8RRS-1606M | |
---|---|
DigiKey Part Number | C8RRS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-1606M |
Description | DIP CABLE - CDR16S/AE16M/CDR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 181,22000 Kč | 181,22 Kč |
10 | 138,99900 Kč | 1 389,99 Kč |
25 | 125,48000 Kč | 3 137,00 Kč |
50 | 116,33560 Kč | 5 816,78 Kč |
100 | 108,03270 Kč | 10 803,27 Kč |
250 | 98,23344 Kč | 24 558,36 Kč |
500 | 91,62576 Kč | 45 812,88 Kč |
1 000 | 85,64650 Kč | 85 646,50 Kč |
2 500 | 79,69008 Kč | 199 225,20 Kč |
Unit Price without VAT: | 181,22000 Kč |
---|---|
Unit Price with VAT: | 219,27620 Kč |


