


C8RRG-4018G | |
---|---|
DigiKey Part Number | C8RRG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-4018G |
Description | DIP CABLE - CDR40G/AE40G/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 447,85000 Kč | 447,85 Kč |
10 | 345,00700 Kč | 3 450,07 Kč |
25 | 312,27520 Kč | 7 806,88 Kč |
50 | 290,14520 Kč | 14 507,26 Kč |
100 | 270,08590 Kč | 27 008,59 Kč |
250 | 246,44056 Kč | 61 610,14 Kč |
500 | 230,51812 Kč | 115 259,06 Kč |
Unit Price without VAT: | 447,85000 Kč |
---|---|
Unit Price with VAT: | 541,89850 Kč |


