


C8RRG-1606G | |
---|---|
DigiKey Part Number | C8RRG-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-1606G |
Description | DIP CABLE - CDR16G/AE16G/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 225,59000 Kč | 225,59 Kč |
10 | 173,09700 Kč | 1 730,97 Kč |
25 | 156,36680 Kč | 3 909,17 Kč |
50 | 145,04340 Kč | 7 252,17 Kč |
100 | 134,77010 Kč | 13 477,01 Kč |
250 | 122,64372 Kč | 30 660,93 Kč |
500 | 114,47126 Kč | 57 235,63 Kč |
1 000 | 107,07620 Kč | 107 076,20 Kč |
Unit Price without VAT: | 225,59000 Kč |
---|---|
Unit Price with VAT: | 272,96390 Kč |


