


C8RRG-1418G | |
|---|---|
DigiKey Part Number | C8RRG-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-1418G |
Description | DIP CABLE - CDR14G/AE14G/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,51000 Kč | 203,51 Kč |
| 10 | 156,14200 Kč | 1 561,42 Kč |
| 25 | 141,01080 Kč | 3 525,27 Kč |
| 50 | 130,76660 Kč | 6 538,33 Kč |
| 100 | 121,47010 Kč | 12 147,01 Kč |
| 250 | 110,49980 Kč | 27 624,95 Kč |
| 500 | 103,10476 Kč | 51 552,38 Kč |
| 1 000 | 96,41166 Kč | 96 411,66 Kč |
| Unit Price without VAT: | 203,51000 Kč |
|---|---|
| Unit Price with VAT: | 246,24710 Kč |




