


C7SXG-0910G | |
|---|---|
DigiKey Part Number | C7SXG-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-0910G |
Description | DSUB CABLE - CFM09G/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,74000 Kč | 403,74 Kč |
| 10 | 310,80300 Kč | 3 108,03 Kč |
| 25 | 281,21120 Kč | 7 030,28 Kč |
| 50 | 261,20940 Kč | 13 060,47 Kč |
| 100 | 243,07070 Kč | 24 307,07 Kč |
| 250 | 221,69020 Kč | 55 422,55 Kč |
| 500 | 207,29072 Kč | 103 645,36 Kč |
| 1 000 | 194,75460 Kč | 194 754,60 Kč |
| Unit Price without VAT: | 403,74000 Kč |
|---|---|
| Unit Price with VAT: | 488,52540 Kč |



