


C7SSS-0910G | |
|---|---|
DigiKey Part Number | C7SSS-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-0910G |
Description | DSUB CABLE - CFM09S/AE09G/CFM09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,97000 Kč | 700,97 Kč |
| 10 | 541,38500 Kč | 5 413,85 Kč |
| 25 | 490,67560 Kč | 12 266,89 Kč |
| 50 | 456,43560 Kč | 22 821,78 Kč |
| 100 | 425,40790 Kč | 42 540,79 Kč |
| 250 | 388,86088 Kč | 97 215,22 Kč |
| 500 | 364,26140 Kč | 182 130,70 Kč |
| Unit Price without VAT: | 700,97000 Kč |
|---|---|
| Unit Price with VAT: | 848,17370 Kč |



