D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
CW Part Number Breakdown 7

C7SSS-0906M

DigiKey Part Number
C7SSS-0906M-ND
Manufacturer
Manufacturer Product Number
C7SSS-0906M
Description
DSUB CABLE - CFM09S/AE09M/CFM09S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1700,97000 Kč700,97 Kč
10541,40600 Kč5 414,06 Kč
25490,68400 Kč12 267,10 Kč
50456,44400 Kč22 822,20 Kč
100425,41630 Kč42 541,63 Kč
250388,86760 Kč97 216,90 Kč
500364,27026 Kč182 135,13 Kč
Manufacturers Standard Package
Unit Price without VAT:700,97000 Kč
Unit Price with VAT:848,17370 Kč
Alternate Color
CABLE ASSY DB09 GRAY 1.83M
In-Stock: 0
Unit Price: 699,07000 Kč
Alternate Length
DSUB CABLE - CFM09S/AE09M/CFM09S
In-Stock: 0
Unit Price: 704,12000 Kč