C7SSx-37xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7SSx-37xxM
CW Part Number Breakdown 7

C7SSG-3710M

DigiKey Part Number
C7SSG-3710M-ND
Manufacturer
Manufacturer Product Number
C7SSG-3710M
Description
DSUB CABLE - CFM37G/AE37M/CFM37G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1849,37000 Kč849,37 Kč
10656,76000 Kč6 567,60 Kč
25595,62240 Kč14 890,56 Kč
50554,34340 Kč27 717,17 Kč
100516,95850 Kč51 695,85 Kč
250472,92700 Kč118 231,75 Kč
Manufacturers Standard Package
Unit Price without VAT:849,37000 Kč
Unit Price with VAT:1 027,73770 Kč
Alternate Color
DSUB CABLE - CFM37G/AE37G/CFM37G
In-Stock: 0
Unit Price: 832,53000 Kč
Alternate Length
DSUB CABLE - CFM37G/AE37M/CFM37G
In-Stock: 0
Unit Price: 835,05000 Kč