


C7SSG-0910M | |
|---|---|
DigiKey Part Number | C7SSG-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7SSG-0910M |
Description | DSUB CABLE - CFM09G/AE09M/CFM09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,12000 Kč | 704,12 Kč |
| 10 | 543,82700 Kč | 5 438,27 Kč |
| 25 | 492,89000 Kč | 12 322,25 Kč |
| 50 | 458,49840 Kč | 22 924,92 Kč |
| 100 | 427,33610 Kč | 42 733,61 Kč |
| 250 | 390,63076 Kč | 97 657,69 Kč |
| 500 | 365,92646 Kč | 182 963,23 Kč |
| Unit Price without VAT: | 704,12000 Kč |
|---|---|
| Unit Price with VAT: | 851,98520 Kč |



