


C7SSG-0906G | |
|---|---|
DigiKey Part Number | C7SSG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSG-0906G |
Description | DSUB CABLE - CFM09G/AE09G/CFM09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,07000 Kč | 699,07 Kč |
| 10 | 539,93300 Kč | 5 399,33 Kč |
| 25 | 489,36200 Kč | 12 234,05 Kč |
| 50 | 455,20200 Kč | 22 760,10 Kč |
| 100 | 424,25850 Kč | 42 425,85 Kč |
| 250 | 387,80500 Kč | 96 951,25 Kč |
| 500 | 363,26996 Kč | 181 634,98 Kč |
| Unit Price without VAT: | 699,07000 Kč |
|---|---|
| Unit Price with VAT: | 845,87470 Kč |



