


C7PXS-0910M | |
|---|---|
DigiKey Part Number | C7PXS-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-0910M |
Description | DSUB CABLE - CMM09S/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,48000 Kč | 350,48 Kč |
| 10 | 269,58700 Kč | 2 695,87 Kč |
| 25 | 243,82640 Kč | 6 095,66 Kč |
| 50 | 226,40120 Kč | 11 320,06 Kč |
| 100 | 210,60100 Kč | 21 060,10 Kč |
| 250 | 191,96928 Kč | 47 992,32 Kč |
| 500 | 179,41884 Kč | 89 709,42 Kč |
| 1 000 | 168,06699 Kč | 168 066,99 Kč |
| Unit Price without VAT: | 350,48000 Kč |
|---|---|
| Unit Price with VAT: | 424,08080 Kč |



