


C7PXS-0906G | |
|---|---|
DigiKey Part Number | C7PXS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-0906G |
Description | DSUB CABLE - CMM09S/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,01000 Kč | 345,01 Kč |
| 10 | 265,41900 Kč | 2 654,19 Kč |
| 25 | 240,02880 Kč | 6 000,72 Kč |
| 50 | 222,86900 Kč | 11 143,45 Kč |
| 100 | 207,30460 Kč | 20 730,46 Kč |
| 250 | 188,95324 Kč | 47 238,31 Kč |
| 500 | 176,59140 Kč | 88 295,70 Kč |
| 1 000 | 165,40922 Kč | 165 409,22 Kč |
| Unit Price without VAT: | 345,01000 Kč |
|---|---|
| Unit Price with VAT: | 417,46210 Kč |



