


C7PPS-0910M | |
|---|---|
DigiKey Part Number | C7PPS-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-0910M |
Description | DSUB CABLE - CMM09S/AE09M/CMM09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,82000 Kč | 597,82 Kč |
| 10 | 461,18400 Kč | 4 611,84 Kč |
| 25 | 417,77520 Kč | 10 444,38 Kč |
| 50 | 388,45680 Kč | 19 422,84 Kč |
| 100 | 361,88740 Kč | 36 188,74 Kč |
| 250 | 330,57676 Kč | 82 644,19 Kč |
| 500 | 309,50152 Kč | 154 750,76 Kč |
| Unit Price without VAT: | 597,82000 Kč |
|---|---|
| Unit Price with VAT: | 723,36220 Kč |



