D-Sub Cable Assembly DB25 Multiple, Ribbon 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7MXS-2510M

DigiKey Part Number
C7MXS-2510M-ND
Manufacturer
Manufacturer Product Number
C7MXS-2510M
Description
DSUB CABLE - CMP25S/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
0.833' (254.00mm, 10.00")
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CMP25S/AE25G/X
In-Stock: 0
Unit Price: 212,92000 Kč
Alternate Length
DSUB CABLE - CMP25S/AE25M/X
In-Stock: 0
Unit Price: 214,39000 Kč