C7MFS-37xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MFS-37xxG
CW Part Number Breakdown 7

C7MFS-3706G

DigiKey Part Number
C7MFS-3706G-ND
Manufacturer
Manufacturer Product Number
C7MFS-3706G
Description
DSUB CABLE - CMP37S/AE37G/CFP37S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,73000 Kč499,73 Kč
10385,08900 Kč3 850,89 Kč
25348,64680 Kč8 716,17 Kč
50324,02680 Kč16 201,34 Kč
100301,70750 Kč30 170,75 Kč
250275,40304 Kč68 850,76 Kč
500257,69326 Kč128 846,63 Kč
Manufacturers Standard Package
Unit Price without VAT:499,73000 Kč
Unit Price with VAT:604,67330 Kč
Alternate Color
DSUB CABLE - CMP37S/AE37M/CFP37S
In-Stock: 0
Unit Price: 510,46000 Kč
Alternate Length
DSUB CABLE - CMP37S/AE37G/CFP37S
In-Stock: 0
Unit Price: 507,52000 Kč