


C7FXG-1506M | |
|---|---|
DigiKey Part Number | C7FXG-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXG-1506M |
Description | DSUB CABLE - CFP15G/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,89000 Kč | 239,89 Kč |
| 10 | 184,23700 Kč | 1 842,37 Kč |
| 25 | 166,44800 Kč | 4 161,20 Kč |
| 50 | 154,41800 Kč | 7 720,90 Kč |
| 100 | 143,50110 Kč | 14 350,11 Kč |
| 250 | 130,62092 Kč | 32 655,23 Kč |
| 500 | 121,94022 Kč | 60 970,11 Kč |
| 1 000 | 114,08596 Kč | 114 085,96 Kč |
| Unit Price without VAT: | 239,89000 Kč |
|---|---|
| Unit Price with VAT: | 290,26690 Kč |



