D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
CW Part Number Breakdown 7

C7FFG-2506G

DigiKey Part Number
C7FFG-2506G-ND
Manufacturer
Manufacturer Product Number
C7FFG-2506G
Description
DSUB CABLE - CFP25G/AE25G/CFP25G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CFP25G/AE25M/CFP25G
In-Stock: 0
Unit Price: 446,42000 Kč
Alternate Length
DSUB CABLE - CFP25G/AE25G/CFP25G
In-Stock: 0
Unit Price: 444,95000 Kč