


C6RRS-2436M | |
|---|---|
DigiKey Part Number | C6RRS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-2436M |
Description | DIP CABLE - CDR24S/AE24M/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 10 | 260,85200 Kč | 2 608,52 Kč |
| 25 | 235,89480 Kč | 5 897,37 Kč |
| 50 | 219,02100 Kč | 10 951,05 Kč |
| 100 | 203,71770 Kč | 20 371,77 Kč |
| 250 | 185,67196 Kč | 46 417,99 Kč |
| 500 | 173,51388 Kč | 86 756,94 Kč |
| 1 000 | 162,51905 Kč | 162 519,05 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |




