C6RRG-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6RRG-40 G
Part Number Breakdown CW

C6RRG-4018G

DigiKey Part Number
C6RRG-4018G-ND
Manufacturer
Manufacturer Product Number
C6RRG-4018G
Description
DIP CABLE - CDR40G/AE40G/CDR40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1447,85000 Kč447,85 Kč
10345,00700 Kč3 450,07 Kč
25312,27520 Kč7 806,88 Kč
50290,14520 Kč14 507,26 Kč
100270,08590 Kč27 008,59 Kč
250246,44056 Kč61 610,14 Kč
500230,51812 Kč115 259,06 Kč
Manufacturers Standard Package
Unit Price without VAT:447,85000 Kč
Unit Price with VAT:541,89850 Kč
Alternate Color
DIP CABLE - CDR40G/AE40M/CDR40G
In-Stock: 0
Unit Price: 473,67000 Kč
Alternate Length
DIP CABLE - CDR40G/AE40G/CDR40G
In-Stock: 0
Unit Price: 422,02000 Kč
DIP CABLE - CDR40G/AE40G/CDR40G
In-Stock: 0
Unit Price: 486,38000 Kč