C6RRG-24 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6RRG-24 G
Part Number Breakdown CW

C6RRG-2418G

DigiKey Part Number
C6RRG-2418G-ND
Manufacturer
Manufacturer Product Number
C6RRG-2418G
Description
DIP CABLE - CDR24G/AE24G/CDR24G
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,62000 Kč316,62 Kč
10243,37800 Kč2 433,78 Kč
25220,06480 Kč5 501,62 Kč
50204,29240 Kč10 214,62 Kč
100189,98630 Kč18 998,63 Kč
250173,11812 Kč43 279,53 Kč
500161,75204 Kč80 876,02 Kč
1 000151,47222 Kč151 472,22 Kč
Manufacturers Standard Package
Unit Price without VAT:316,62000 Kč
Unit Price with VAT:383,11020 Kč
Alternate Color
DIP CABLE - CDR24G/AE24M/CDR24G
In-Stock: 0
Unit Price: 338,28000 Kč
Alternate Length
DIP CABLE - CDR24G/AE24G/CDR24G
In-Stock: 0
Unit Price: 300,37000 Kč
DIP CABLE - CDR24G/AE24G/CDR24G
In-Stock: 0
Unit Price: 340,57000 Kč