C6PPG-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6PPG-40 G
Part Number Breakdown CW

C6PPG-4036G

DigiKey Part Number
C6PPG-4036G-ND
Manufacturer
Manufacturer Product Number
C6PPG-4036G
Description
DIP CABLE - CDP40G/AE40G/CDP40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,13000 Kč470,13 Kč
10362,31700 Kč3 623,17 Kč
25327,97240 Kč8 199,31 Kč
50304,77200 Kč15 238,60 Kč
100283,73790 Kč28 373,79 Kč
250258,94940 Kč64 737,35 Kč
500242,25664 Kč121 128,32 Kč
Manufacturers Standard Package
Unit Price without VAT:470,13000 Kč
Unit Price with VAT:568,85730 Kč
Alternate Color
DIP CABLE - CDP40G/AE40M/CDP40G
In-Stock: 0
Unit Price: 521,37000 Kč
Alternate Length
DIP CABLE - CDP40G/AE40G/CDP40G
In-Stock: 0
Unit Price: 431,60000 Kč
DIP CABLE - CDP40G/AE40G/CDP40G
In-Stock: 0
Unit Price: 405,77000 Kč