


C6PPG-4018M | |
|---|---|
DigiKey Part Number | C6PPG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C6PPG-4018M |
Description | DIP CABLE - CDP40G/AE40M/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,26000 Kč | 462,26 Kč |
| 10 | 356,18700 Kč | 3 561,87 Kč |
| 25 | 322,41040 Kč | 8 060,26 Kč |
| 50 | 299,57940 Kč | 14 978,97 Kč |
| 100 | 278,88720 Kč | 27 888,72 Kč |
| 250 | 254,49196 Kč | 63 622,99 Kč |
| 500 | 238,06540 Kč | 119 032,70 Kč |
| Unit Price without VAT: | 462,26000 Kč |
|---|---|
| Unit Price with VAT: | 559,33460 Kč |




