


C6PPG-2436G | |
|---|---|
DigiKey Part Number | C6PPG-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPG-2436G |
Description | DIP CABLE - CDP24G/AE24G/CDP24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,22000 Kč | 333,22 Kč |
| 10 | 256,30500 Kč | 2 563,05 Kč |
| 25 | 231,76040 Kč | 5 794,01 Kč |
| 50 | 215,17320 Kč | 10 758,66 Kč |
| 100 | 200,12870 Kč | 20 012,87 Kč |
| 250 | 182,38816 Kč | 45 597,04 Kč |
| 500 | 170,43638 Kč | 85 218,19 Kč |
| 1 000 | 159,62573 Kč | 159 625,73 Kč |
| Unit Price without VAT: | 333,22000 Kč |
|---|---|
| Unit Price with VAT: | 403,19620 Kč |




