


C4PXS-1606M | |
|---|---|
DigiKey Part Number | C4PXS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-1606M |
Description | DIP CABLE - CDP16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 Kč | 115,78 Kč |
| 10 | 88,53600 Kč | 885,36 Kč |
| 25 | 79,83840 Kč | 1 995,96 Kč |
| 50 | 73,94440 Kč | 3 697,22 Kč |
| 100 | 68,59140 Kč | 6 859,14 Kč |
| 250 | 62,26928 Kč | 15 567,32 Kč |
| 500 | 58,00244 Kč | 29 001,22 Kč |
| 1 000 | 54,13892 Kč | 54 138,92 Kč |
| 2 500 | 49,59085 Kč | 123 977,13 Kč |
| Unit Price without VAT: | 115,78000 Kč |
|---|---|
| Unit Price with VAT: | 140,09380 Kč |




