C3PPT-2606G | |
|---|---|
DigiKey Part Number | C3PPT-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3PPT-2606G |
Description | IDC CABLE - CPC26T/AE26G/CPC26T |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | PCB to PCB | |
Number of Positions | 26 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 107,38400 Kč | 1 073,84 Kč |
| 25 | 98,43040 Kč | 2 460,76 Kč |
| 50 | 93,95340 Kč | 4 697,67 Kč |
| 100 | 89,48090 Kč | 8 948,09 Kč |
| 250 | 78,29568 Kč | 19 573,92 Kč |
| 500 | 76,05896 Kč | 38 029,48 Kč |
| 1 000 | 64,87374 Kč | 64 873,74 Kč |
| 2 500 | 60,39957 Kč | 150 998,92 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |