34 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3PPS-3406M

DigiKey Part Number
C3PPS-3406M-ND
Manufacturer
Manufacturer Product Number
C3PPS-3406M
Description
IDC CABLE - CPC34S/AE34M/CPC34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
PCB to PCB
Number of Positions
34
Number of Rows
4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,39000 Kč273,39 Kč
10210,06400 Kč2 100,64 Kč
25189,85560 Kč4 746,39 Kč
50176,18580 Kč8 809,29 Kč
100163,78230 Kč16 378,23 Kč
250149,15132 Kč37 287,83 Kč
500139,29234 Kč69 646,17 Kč
1 000130,37238 Kč130 372,38 Kč
Manufacturers Standard Package
Unit Price without VAT:273,39000 Kč
Unit Price with VAT:330,80190 Kč
Alternate Color
IDC CABLE - CPC34S/AE34G/CPC34S
In-Stock: 0
Unit Price: 265,62000 Kč
Alternate Length
IDC CABLE - CPC34S/AE34M/CPC34S
In-Stock: 0
Unit Price: 312,24000 Kč
IDC CABLE - CPC34S/AE34M/CPC34S
In-Stock: 0
Unit Price: 369,14000 Kč