50 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3EES-5006G

DigiKey Part Number
C3EES-5006G-ND
Manufacturer
Manufacturer Product Number
C3EES-5006G
Description
IDC CABLE - CCE50S/AE50G/CCE50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Card Edge to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CCE50S/AE50M/CCE50S
In-Stock: 0
Unit Price: 390,14000 Kč
Alternate Length
IDC CABLE - CCE50S/AE50G/CCE50S
In-Stock: 0
Unit Price: 411,98000 Kč
IDC CABLE - CCE50S/AE50G/CCE50S
In-Stock: 0
Unit Price: 460,91000 Kč