


C3EEG-3406G | |
|---|---|
DigiKey Part Number | C3EEG-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-3406G |
Description | IDC CABLE - CCE34G/AE34G/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,04000 Kč | 490,04 Kč |
| 10 | 377,67900 Kč | 3 776,79 Kč |
| 25 | 341,91920 Kč | 8 547,98 Kč |
| 50 | 317,75820 Kč | 15 887,91 Kč |
| 100 | 295,85560 Kč | 29 585,56 Kč |
| 250 | 270,04120 Kč | 67 510,30 Kč |
| 500 | 252,66020 Kč | 126 330,10 Kč |
| Unit Price without VAT: | 490,04000 Kč |
|---|---|
| Unit Price with VAT: | 592,94840 Kč |




