


C3EEG-2636G | |
|---|---|
DigiKey Part Number | C3EEG-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-2636G |
Description | IDC CABLE - CCE26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,26000 Kč | 466,26 Kč |
| 10 | 359,26000 Kč | 3 592,60 Kč |
| 25 | 325,19720 Kč | 8 129,93 Kč |
| 50 | 302,17280 Kč | 15 108,64 Kč |
| 100 | 281,30590 Kč | 28 130,59 Kč |
| 250 | 256,70896 Kč | 64 177,24 Kč |
| 500 | 240,14598 Kč | 120 072,99 Kč |
| Unit Price without VAT: | 466,26000 Kč |
|---|---|
| Unit Price with VAT: | 564,17460 Kč |




