


C3EEG-2036M | |
|---|---|
DigiKey Part Number | C3EEG-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-2036M |
Description | IDC CABLE - CCE20G/AE20M/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,95000 Kč | 431,95 Kč |
| 10 | 332,61100 Kč | 3 326,11 Kč |
| 25 | 300,99800 Kč | 7 524,95 Kč |
| 50 | 279,64080 Kč | 13 982,04 Kč |
| 100 | 260,27270 Kč | 26 027,27 Kč |
| 250 | 237,44148 Kč | 59 360,37 Kč |
| 500 | 222,06740 Kč | 111 033,70 Kč |
| 1 000 | 209,98722 Kč | 209 987,22 Kč |
| Unit Price without VAT: | 431,95000 Kč |
|---|---|
| Unit Price with VAT: | 522,65950 Kč |




