


C3EEG-2018G | |
|---|---|
DigiKey Part Number | C3EEG-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-2018G |
Description | IDC CABLE - CCE20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,37000 Kč | 384,37 Kč |
| 10 | 295,77400 Kč | 2 957,74 Kč |
| 25 | 267,57920 Kč | 6 689,48 Kč |
| 50 | 248,51200 Kč | 12 425,60 Kč |
| 100 | 231,22790 Kč | 23 122,79 Kč |
| 250 | 210,84776 Kč | 52 711,94 Kč |
| 500 | 197,12062 Kč | 98 560,31 Kč |
| 1 000 | 184,70575 Kč | 184 705,75 Kč |
| Unit Price without VAT: | 384,37000 Kč |
|---|---|
| Unit Price with VAT: | 465,08770 Kč |




