


C3EEG-1006M | |
|---|---|
DigiKey Part Number | C3EEG-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-1006M |
Description | IDC CABLE - CCE10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 197,53300 Kč | 1 975,33 Kč |
| 25 | 178,50400 Kč | 4 462,60 Kč |
| 50 | 165,62560 Kč | 8 281,28 Kč |
| 100 | 153,93650 Kč | 15 393,65 Kč |
| 250 | 140,15176 Kč | 35 037,94 Kč |
| 500 | 130,86070 Kč | 65 430,35 Kč |
| 1 000 | 122,45543 Kč | 122 455,43 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |




