


C3DPS-5036M | |
|---|---|
DigiKey Part Number | C3DPS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-5036M |
Description | IDC CABLE - CKR50S/AE50M/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,04000 Kč | 526,04 Kč |
| 10 | 405,52800 Kč | 4 055,28 Kč |
| 25 | 367,21320 Kč | 9 180,33 Kč |
| 50 | 341,32160 Kč | 17 066,08 Kč |
| 100 | 317,85920 Kč | 31 785,92 Kč |
| 250 | 290,20708 Kč | 72 551,77 Kč |
| 500 | 271,59088 Kč | 135 795,44 Kč |
| Unit Price without VAT: | 526,04000 Kč |
|---|---|
| Unit Price with VAT: | 636,50840 Kč |




