


C3DES-5018M | |
|---|---|
DigiKey Part Number | C3DES-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-5018M |
Description | IDC CABLE - CKR50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,26000 Kč | 458,26 Kč |
| 10 | 353,07200 Kč | 3 530,72 Kč |
| 25 | 319,57280 Kč | 7 989,32 Kč |
| 50 | 296,93560 Kč | 14 846,78 Kč |
| 100 | 276,41810 Kč | 27 641,81 Kč |
| 250 | 252,23120 Kč | 63 057,80 Kč |
| 500 | 235,94314 Kč | 117 971,57 Kč |
| Unit Price without VAT: | 458,26000 Kč |
|---|---|
| Unit Price with VAT: | 554,49460 Kč |




