


C3DES-5006G | |
|---|---|
DigiKey Part Number | C3DES-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-5006G |
Description | IDC CABLE - CKR50S/AE50G/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,79000 Kč | 392,79 Kč |
| 10 | 302,32000 Kč | 3 023,20 Kč |
| 25 | 273,50680 Kč | 6 837,67 Kč |
| 50 | 254,03980 Kč | 12 701,99 Kč |
| 100 | 236,38100 Kč | 23 638,10 Kč |
| 250 | 215,56548 Kč | 53 891,37 Kč |
| 500 | 201,54490 Kč | 100 772,45 Kč |
| 1 000 | 188,86586 Kč | 188 865,86 Kč |
| Unit Price without VAT: | 392,79000 Kč |
|---|---|
| Unit Price with VAT: | 475,27590 Kč |




