


C3DEG-5006G | |
|---|---|
DigiKey Part Number | C3DEG-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-5006G |
Description | IDC CABLE - CKR50G/AE50G/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,35000 Kč | 600,35 Kč |
| 10 | 463,26800 Kč | 4 632,68 Kč |
| 25 | 419,67800 Kč | 10 491,95 Kč |
| 50 | 390,22500 Kč | 19 511,25 Kč |
| 100 | 363,53980 Kč | 36 353,98 Kč |
| 250 | 332,09408 Kč | 83 023,52 Kč |
| 500 | 310,92492 Kč | 155 462,46 Kč |
| Unit Price without VAT: | 600,35000 Kč |
|---|---|
| Unit Price with VAT: | 726,42350 Kč |




