


C3DEG-3436G | |
|---|---|
DigiKey Part Number | C3DEG-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-3436G |
Description | IDC CABLE - CKR34G/AE34G/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,12000 Kč | 275,12 Kč |
| 10 | 224,28800 Kč | 2 242,88 Kč |
| 25 | 206,77840 Kč | 5 169,46 Kč |
| 50 | 194,44720 Kč | 9 722,36 Kč |
| 100 | 182,86350 Kč | 18 286,35 Kč |
| 250 | 168,60628 Kč | 42 151,57 Kč |
| 500 | 165,50562 Kč | 82 752,81 Kč |
| Unit Price without VAT: | 275,12000 Kč |
|---|---|
| Unit Price with VAT: | 332,89520 Kč |




