C3DDx-20 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DDx-20 M
Part Number Breakdown CW 1or3

C3DDS-2036M

DigiKey Part Number
C3DDS-2036M-ND
Manufacturer
Manufacturer Product Number
C3DDS-2036M
Description
IDC CABLE - CKR20S/AE20M/CKR20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,54000 Kč315,54 Kč
10242,60100 Kč2 426,01 Kč
25219,34120 Kč5 483,53 Kč
50203,61240 Kč10 180,62 Kč
100189,34690 Kč18 934,69 Kč
250172,52496 Kč43 131,24 Kč
500161,19164 Kč80 595,82 Kč
1 000150,93966 Kč150 939,66 Kč
Manufacturers Standard Package
Unit Price without VAT:315,54000 Kč
Unit Price with VAT:381,80340 Kč
Alternate Color
IDC CABLE - CKR20S/AE20G/CKR20S
In-Stock: 0
Unit Price: 286,70000 Kč
Alternate Length
IDC CABLE - CKR20S/AE20M/CKR20S
In-Stock: 0
Unit Price: 257,02000 Kč
IDC CABLE - CKR20S/AE20M/CKR20S
In-Stock: 0
Unit Price: 280,60000 Kč