20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3DDS-2018G

DigiKey Part Number
C3DDS-2018G-ND
Manufacturer
Manufacturer Product Number
C3DDS-2018G
Description
IDC CABLE - CKR20S/AE20G/CKR20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,07000 Kč266,07 Kč
10204,37400 Kč2 043,74 Kč
25184,69280 Kč4 617,32 Kč
50171,38060 Kč8 569,03 Kč
100159,30430 Kč15 930,43 Kč
250145,05556 Kč36 263,89 Kč
500135,45422 Kč67 727,11 Kč
1 000126,76836 Kč126 768,36 Kč
Manufacturers Standard Package
Unit Price without VAT:266,07000 Kč
Unit Price with VAT:321,94470 Kč
Alternate Color
IDC CABLE - CKR20S/AE20M/CKR20S
In-Stock: 0
Unit Price: 280,60000 Kč
Alternate Length
IDC CABLE - CKR20S/AE20G/CKR20S
In-Stock: 0
Unit Price: 252,18000 Kč
IDC CABLE - CKR20S/AE20G/CKR20S
In-Stock: 0
Unit Price: 286,70000 Kč