14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3DDS-1406M

DigiKey Part Number
C3DDS-1406M-ND
Manufacturer
Manufacturer Product Number
C3DDS-1406M
Description
IDC CABLE - CKR14S/AE14M/CKR14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,50000 Kč226,50 Kč
10173,83100 Kč1 738,31 Kč
25157,02440 Kč3 925,61 Kč
50145,65340 Kč7 282,67 Kč
100135,33260 Kč13 533,26 Kč
250123,15344 Kč30 788,36 Kč
500114,94478 Kč57 472,39 Kč
1 000107,51624 Kč107 516,24 Kč
Manufacturers Standard Package
Unit Price without VAT:226,50000 Kč
Unit Price with VAT:274,06500 Kč
Alternate Color
IDC CABLE - CKR14S/AE14G/CKR14S
In-Stock: 0
Unit Price: 222,08000 Kč
Alternate Length
IDC CABLE - CKR14S/AE14M/CKR14S
In-Stock: 0
Unit Price: 245,23000 Kč
IDC CABLE - CKR14S/AE14M/CKR14S
In-Stock: 0
Unit Price: 273,02000 Kč