


C3DDS-1018G | |
|---|---|
DigiKey Part Number | C3DDS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1018G |
Description | IDC CABLE - CKR10S/AE10G/CKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,18000 Kč | 216,18 Kč |
| 10 | 165,87400 Kč | 1 658,74 Kč |
| 25 | 149,80880 Kč | 3 745,22 Kč |
| 50 | 138,94260 Kč | 6 947,13 Kč |
| 100 | 129,08070 Kč | 12 908,07 Kč |
| 250 | 117,44384 Kč | 29 360,96 Kč |
| 500 | 109,59978 Kč | 54 799,89 Kč |
| 1 000 | 102,50213 Kč | 102 502,13 Kč |
| Unit Price without VAT: | 216,18000 Kč |
|---|---|
| Unit Price with VAT: | 261,57780 Kč |




