C3DDx-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DDx-10 M
Part Number Breakdown CW 1or3

C3DDS-1006M

DigiKey Part Number
C3DDS-1006M-ND
Manufacturer
Manufacturer Product Number
C3DDS-1006M
Description
IDC CABLE - CKR10S/AE10M/CKR10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,89000 Kč208,89 Kč
10160,35200 Kč1 603,52 Kč
25144,81800 Kč3 620,45 Kč
50134,30680 Kč6 715,34 Kč
100124,76530 Kč12 476,53 Kč
250113,50840 Kč28 377,10 Kč
500105,92126 Kč52 960,63 Kč
1 00099,05425 Kč99 054,25 Kč
Manufacturers Standard Package
Unit Price without VAT:208,89000 Kč
Unit Price with VAT:252,75690 Kč
Alternate Color
IDC CABLE - CKR10S/AE10G/CKR10S
In-Stock: 0
Unit Price: 206,60000 Kč
Alternate Length
IDC CABLE - CKR10S/AE10M/CKR10S
In-Stock: 0
Unit Price: 220,75000 Kč
IDC CABLE - CKR10S/AE10M/CKR10S
In-Stock: 0
Unit Price: 238,23000 Kč