


C3DDG-5006M | |
|---|---|
DigiKey Part Number | C3DDG-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-5006M |
Description | IDC CABLE - CKR50G/AE50M/CKR50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,30000 Kč | 583,30 Kč |
| 10 | 450,02800 Kč | 4 500,28 Kč |
| 25 | 407,63760 Kč | 10 190,94 Kč |
| 50 | 379,00520 Kč | 18 950,26 Kč |
| 100 | 353,05480 Kč | 35 305,48 Kč |
| 250 | 322,47844 Kč | 80 619,61 Kč |
| 500 | 301,89320 Kč | 150 946,60 Kč |
| Unit Price without VAT: | 583,30000 Kč |
|---|---|
| Unit Price with VAT: | 705,79300 Kč |




