


C3CPS-2018G | |
|---|---|
DigiKey Part Number | C3CPS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-2018G |
Description | IDC CABLE - CKC20S/AE20G/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,03000 Kč | 201,03 Kč |
| 10 | 154,19100 Kč | 1 541,91 Kč |
| 25 | 139,23320 Kč | 3 480,83 Kč |
| 50 | 129,11220 Kč | 6 455,61 Kč |
| 100 | 119,92610 Kč | 11 992,61 Kč |
| 250 | 109,08532 Kč | 27 271,33 Kč |
| 500 | 101,77676 Kč | 50 888,38 Kč |
| 1 000 | 95,16347 Kč | 95 163,47 Kč |
| Unit Price without VAT: | 201,03000 Kč |
|---|---|
| Unit Price with VAT: | 243,24630 Kč |




