


C3CPS-1036G | |
|---|---|
DigiKey Part Number | C3CPS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-1036G |
Description | IDC CABLE - CKC10S/AE10G/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 Kč | 178,50 Kč |
| 10 | 136,93000 Kč | 1 369,30 Kč |
| 25 | 123,61400 Kč | 3 090,35 Kč |
| 50 | 114,60040 Kč | 5 730,02 Kč |
| 100 | 106,41620 Kč | 10 641,62 Kč |
| 250 | 96,75424 Kč | 24 188,56 Kč |
| 500 | 90,24008 Kč | 45 120,04 Kč |
| 1 000 | 84,34419 Kč | 84 344,19 Kč |
| 2 500 | 78,28731 Kč | 195 718,28 Kč |
| Unit Price without VAT: | 178,50000 Kč |
|---|---|
| Unit Price with VAT: | 215,98500 Kč |




